TPS259621DDAR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 153
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 105
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 144
Unit Price: 0,81000 €
Datasheet
LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

TPS259621DDAR

DigiKey Part Number
296-TPS259621DDARTR-ND - Tape & Reel (TR)
296-TPS259621DDARCT-ND - Cut Tape (CT)
296-TPS259621DDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259621DDAR
Description
IC ELECT FUSE 10.4% 8SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 2A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS259621DDAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±10.4%
Voltage - Input
2.7V ~ 19V
Current - Output
2A
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49800 €4,98 €
250,44760 €11,19 €
1000,39250 €39,25 €
2500,36640 €91,60 €
5000,35064 €175,32 €
1.0000,33766 €337,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32396 €809,90 €
5.0000,31570 €1.578,50 €
7.5000,31157 €2.336,78 €
12.5000,30698 €3.837,25 €
17.5000,30431 €5.325,43 €
25.0000,30173 €7.543,25 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,83490 €