
TPS259474LRPWR | |
|---|---|
DigiKey Part Number | 296-TPS259474LRPWRTR-ND - Tape & Reel (TR) 296-TPS259474LRPWRCT-ND - Cut Tape (CT) 296-TPS259474LRPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259474LRPWR |
Description | IC ELECTRONIC FUSE 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.5A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259474LRPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 23V | |
Current - Output | 5.5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,84320 € | 21,08 € |
| 100 | 0,74830 € | 74,83 € |
| 250 | 0,70316 € | 175,79 € |
| 500 | 0,67594 € | 337,97 € |
| 1.000 | 0,65355 € | 653,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62588 € | 1.877,64 € |
| 6.000 | 0,61234 € | 3.674,04 € |
| 9.000 | 0,60555 € | 5.449,95 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |











