TPS259460LRPWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,27000 €
Datasheet
10-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259460LRPWR

DigiKey Part Number
296-TPS259460LRPWRTR-ND - Tape & Reel (TR)
296-TPS259460LRPWRCT-ND - Cut Tape (CT)
296-TPS259460LRPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259460LRPWR
Description
IC ELECTRONIC FUSE 6% 10VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 5.5A 10-VQFN-HR (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
±6%
Voltage - Input
2.7V ~ 23V
Current - Output
5.5A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60377 €1.811,31 €
6.0000,59063 €3.543,78 €
9.0000,58404 €5.256,36 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,31890 €