Parametric Equivalent

TPS25940LQRVCRQ1 | |
|---|---|
DigiKey Part Number | 296-51889-2-ND - Tape & Reel (TR) 296-51889-1-ND - Cut Tape (CT) 296-51889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25940LQRVCRQ1 |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25940LQRVCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5.3A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65200 € | 16,52 € |
| 25 | 1,51000 € | 37,75 € |
| 100 | 1,35420 € | 135,42 € |
| 250 | 1,27988 € | 319,97 € |
| 500 | 1,23502 € | 617,51 € |
| 1.000 | 1,19812 € | 1.198,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15255 € | 3.457,65 € |
| 6.000 | 1,13025 € | 6.781,50 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,68620 € |












