Parametric Equivalent
Similar

TPS25221DBVR | |
|---|---|
DigiKey Part Number | 296-50417-2-ND - Tape & Reel (TR) 296-50417-1-ND - Cut Tape (CT) 296-50417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25221DBVR |
Description | IC CURRENT SWITCH 6% SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS25221DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±6% | |
Voltage - Input | 2.5V ~ 5.5V | |
Current - Output | 2A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33720 € | 8,43 € |
| 100 | 0,29430 € | 29,43 € |
| 250 | 0,27380 € | 68,45 € |
| 500 | 0,26146 € | 130,73 € |
| 1.000 | 0,25130 € | 251,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23875 € | 716,25 € |
| 6.000 | 0,23261 € | 1.395,66 € |
| 9.000 | 0,22954 € | 2.065,86 € |
| 15.000 | 0,22613 € | 3.391,95 € |
| 21.000 | 0,22414 € | 4.706,94 € |
| 30.000 | 0,22222 € | 6.666,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |












