TPS22942DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,42629 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,09000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: 0,74000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,47000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,11000 €
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22942DCKRG4

DigiKey Part Number
TPS22942DCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS22942DCKRG4
Description
IC PWR SWITCH P-CHAN 1:1 SC70-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 100mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS22942DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.62V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
400mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42629 €1.278,87 €
6.0000,41640 €2.498,40 €
9.0000,41145 €3.703,05 €
15.0000,40597 €6.089,55 €
21.0000,40276 €8.457,96 €
Manufacturers Standard Package
Unit Price without VAT:0,42629 €
Unit Price with VAT:0,51581 €