TPS22915CYFPR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 473
Unit Price: 0,89000 €
Datasheet
4 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22915CYFPR

DigiKey Part Number
296-TPS22915CYFPRTR-ND - Tape & Reel (TR)
296-TPS22915CYFPRCT-ND - Cut Tape (CT)
296-TPS22915CYFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22915CYFPR
Description
IC PWR SWITCH N-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22915CYFPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.05V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
37mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,17800 €1,78 €
250,15760 €3,94 €
1000,13540 €13,54 €
2500,12488 €31,22 €
5000,11854 €59,27 €
1.0000,11330 €113,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10683 €320,49 €
6.0000,10367 €622,02 €
9.0000,10208 €918,72 €
15.0000,10032 €1.504,80 €
21.0000,09930 €2.085,30 €
30.0000,09831 €2.949,30 €
75.0000,09618 €7.213,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €