Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS16413DRCR | |
|---|---|
DigiKey Part Number | 296-TPS16413DRCRTR-ND - Tape & Reel (TR) 296-TPS16413DRCRCT-ND - Cut Tape (CT) 296-TPS16413DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16413DRCR |
Description | ELECTRONIC FUSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 1.8A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16413DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±6% | |
Voltage - Input | 2.7V ~ 40V | |
Current - Output | 1.8A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 5 | 1,43000 € | 7,15 € |
| 10 | 1,36000 € | 13,60 € |
| 25 | 1,28040 € | 32,01 € |
| 50 | 1,22540 € | 61,27 € |
| 100 | 1,17520 € | 117,52 € |
| 500 | 1,07412 € | 537,06 € |
| 1.000 | 1,03650 € | 1.036,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98317 € | 2.949,51 € |
| 6.000 | 0,95310 € | 5.718,60 € |
| 9.000 | 0,93667 € | 8.430,03 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |










