Parametric Equivalent
Similar


TLV76050DBZR | |
|---|---|
DigiKey Part Number | 296-48333-2-ND - Tape & Reel (TR) 296-48333-1-ND - Cut Tape (CT) 296-48333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76050DBZR |
Description | IC REG LINEAR 5V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV76050DBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11280 € | 2,82 € |
| 100 | 0,09650 € | 9,65 € |
| 250 | 0,08860 € | 22,15 € |
| 500 | 0,08384 € | 41,92 € |
| 1.000 | 0,07994 € | 79,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07510 € | 225,30 € |
| 6.000 | 0,07274 € | 436,44 € |
| 9.000 | 0,07155 € | 643,95 € |
| 15.000 | 0,07024 € | 1.053,60 € |
| 21.000 | 0,06947 € | 1.458,87 € |
| 30.000 | 0,06874 € | 2.062,20 € |
| 75.000 | 0,06715 € | 5.036,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |









