Parametric Equivalent
Similar


TLV75801PDRVT | |
|---|---|
DigiKey Part Number  | 296-TLV75801PDRVTTR-ND - Tape & Reel (TR) 296-TLV75801PDRVTCT-ND - Cut Tape (CT) 296-TLV75801PDRVTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TLV75801PDRVT  | 
Description  | IC REG LIN POS ADJ 500MA 6-WSON  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TLV75801PDRVT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 6V  | |
Voltage - Output (Min/Fixed)  | 0.55V  | |
Voltage - Output (Max)  | ||
Voltage Dropout (Max)  | 0.88V @ 500mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 35 µA  | |
PSRR  | 50dB ~ 30dB (1kHz ~ 1MHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, UVLO  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-WDFN Exposed Pad  | |
Supplier Device Package  | 6-WSON (2x2)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,86000 € | 0,86 € | 
| 10 | 0,61800 € | 6,18 € | 
| 25 | 0,55720 € | 13,93 € | 
| 100 | 0,49090 € | 49,09 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 0,45932 € | 114,83 € | 
| 500 | 0,44024 € | 220,12 € | 
| 750 | 0,43069 € | 323,02 € | 
| 1.250 | 0,42012 € | 525,15 € | 
| 1.750 | 0,41394 € | 724,39 € | 
| 2.500 | 0,40799 € | 1.019,98 € | 
| 6.250 | 0,39519 € | 2.469,94 € | 
| 12.500 | 0,38747 € | 4.843,38 € | 
| Unit Price without VAT: | 0,86000 € | 
|---|---|
| Unit Price with VAT: | 1,04060 € | 











