SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

TLV74018PDBVR

DigiKey Part Number
296-TLV74018PDBVRTR-ND - Tape & Reel (TR)
296-TLV74018PDBVRCT-ND - Cut Tape (CT)
296-TLV74018PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV74018PDBVR
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV74018PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
67dB ~ 32dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
250,04440 €1,11 €
1000,03720 €3,72 €
2500,03376 €8,44 €
5000,03166 €15,83 €
1.0000,02995 €29,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02783 €83,49 €
6.0000,02680 €160,80 €
9.0000,02628 €236,52 €
15.0000,02570 €385,50 €
21.0000,02537 €532,77 €
30.0000,02504 €751,20 €
75.0000,02435 €1.826,25 €
150.0000,02393 €3.589,50 €
300.0000,02358 €7.074,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €