Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


TLV71325PQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-42364-2-ND - Tape & Reel (TR) 296-42364-1-ND - Cut Tape (CT) 296-42364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71325PQDBVRQ1 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71325PQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23400 € | 5,85 € |
| 100 | 0,20280 € | 20,28 € |
| 250 | 0,18784 € | 46,96 € |
| 500 | 0,17886 € | 89,43 € |
| 1.000 | 0,17147 € | 171,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16234 € | 487,02 € |
| 6.000 | 0,15787 € | 947,22 € |
| 9.000 | 0,15563 € | 1.400,67 € |
| 15.000 | 0,15315 € | 2.297,25 € |
| 21.000 | 0,15170 € | 3.185,70 € |
| 30.000 | 0,15031 € | 4.509,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |







