

TLV71312PDBVT | |
|---|---|
DigiKey Part Number | 296-48984-2-ND - Tape & Reel (TR) 296-48984-1-ND - Cut Tape (CT) 296-48984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71312PDBVT |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71312PDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46600 € | 11,65 € |
| 100 | 0,40930 € | 40,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,38216 € | 95,54 € |
| 500 | 0,36584 € | 182,92 € |
| 750 | 0,35765 € | 268,24 € |
| 1.250 | 0,34859 € | 435,74 € |
| 1.750 | 0,34329 € | 600,76 € |
| 2.500 | 0,33820 € | 845,50 € |
| 6.250 | 0,32722 € | 2.045,12 € |
| 12.500 | 0,32061 € | 4.007,62 € |
| 25.000 | 0,31517 € | 7.879,25 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

