

TLV70717DQNT | |
|---|---|
DigiKey Part Number | 296-TLV70717DQNTTR-ND - Tape & Reel (TR) 296-TLV70717DQNTCT-ND - Cut Tape (CT) 296-TLV70717DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70717DQNT |
Description | IC REG LINEAR 1.7V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70717DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,45960 € | 11,49 € |
| 100 | 0,40370 € | 40,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37692 € | 94,23 € |
| 500 | 0,36078 € | 180,39 € |
| 750 | 0,35269 € | 264,52 € |
| 1.250 | 0,34373 € | 429,66 € |
| 1.750 | 0,33849 € | 592,36 € |
| 2.500 | 0,33346 € | 833,65 € |
| 6.250 | 0,32260 € | 2.016,25 € |
| 12.500 | 0,31607 € | 3.950,88 € |
| 25.000 | 0,31069 € | 7.767,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

