Parametric Equivalent
Similar
Similar
Similar


TLV70022DDCR | |
|---|---|
DigiKey Part Number | 296-36763-2-ND - Tape & Reel (TR) 296-36763-1-ND - Cut Tape (CT) 296-36763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70022DDCR |
Description | IC REG LINEAR 2.2V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70022DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11800 € | 2,95 € |
| 100 | 0,10100 € | 10,10 € |
| 250 | 0,09280 € | 23,20 € |
| 500 | 0,08788 € | 43,94 € |
| 1.000 | 0,08381 € | 83,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06696 € | 200,88 € |
| 6.000 | 0,06648 € | 398,88 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |




