TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3501AIDR

DigiKey Part Number
296-43611-2-ND - Tape & Reel (TR)
296-43611-1-ND - Cut Tape (CT)
296-43611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3501AIDR
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3501AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V, ±1.35V ~ 2.75V
Voltage - Input Offset (Max)
6.5mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5mA
CMRR, PSRR (Typ)
70dB CMRR, 100dB PSRR
Propagation Delay (Max)
10ns
Hysteresis
6mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,07300 €20,73 €
251,90040 €47,51 €
1001,71090 €171,09 €
2501,62040 €405,10 €
5001,56584 €782,92 €
1.0001,52095 €1.520,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,47357 €3.683,93 €
5.0001,44501 €7.225,05 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,33960 €

Other Suppliers on DigiKey

85In Stock
Ships from Rochester Electronics, LLC