
TLC5957RTQR | |
|---|---|
DigiKey Part Number | 296-TLC5957RTQRTR-ND - Tape & Reel (TR) 296-TLC5957RTQRCT-ND - Cut Tape (CT) 296-TLC5957RTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5957RTQR |
Description | IC LED DRIVER LINEAR 25MA 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 25mA 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5957RTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,53200 € | 35,32 € |
| 25 | 3,25960 € | 81,49 € |
| 100 | 2,95960 € | 295,96 € |
| 250 | 2,81656 € | 704,14 € |
| 500 | 2,73032 € | 1.365,16 € |
| 1.000 | 2,65934 € | 2.659,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,60094 € | 5.201,88 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,59020 € |

