TLC5928PWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,19000 €
Datasheet
CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5928PWR

DigiKey Part Number
296-47838-2-ND - Tape & Reel (TR)
296-47838-1-ND - Cut Tape (CT)
296-47838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5928PWR
Description
IC LED DRVR LINEAR 35MA 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5928PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
35mA
Frequency
35MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,96300 €9,63 €
250,87440 €21,86 €
1000,77660 €77,66 €
2500,73004 €182,51 €
5000,70196 €350,98 €
1.0000,67884 €678,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,58545 €1.170,90 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,59720 €