MFR Recommended

TLC5925IPWRG4 | |
|---|---|
DigiKey Part Number | TLC5925IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5925IPWRG4 |
Description | IC LED DRVR LINEAR 45MA 24TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5925IPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 45mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57620 € | 1.152,40 € |
| 4.000 | 0,56219 € | 2.248,76 € |
| 6.000 | 0,55518 € | 3.331,08 € |
| 10.000 | 0,54740 € | 5.474,00 € |
| 14.000 | 0,54286 € | 7.600,04 € |
| Unit Price without VAT: | 0,57620 € |
|---|---|
| Unit Price with VAT: | 0,69720 € |


