MFR Recommended
Parametric Equivalent
Parametric Equivalent

TLC5917IPWRG4 | |
|---|---|
DigiKey Part Number | TLC5917IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5917IPWRG4 |
Description | IC LED DRVR LINEAR 120MA 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5917IPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59389 € | 1.187,78 € |
| 4.000 | 0,57953 € | 2.318,12 € |
| 6.000 | 0,57234 € | 3.434,04 € |
| 10.000 | 0,56437 € | 5.643,70 € |
| 14.000 | 0,55971 € | 7.835,94 € |
| Unit Price without VAT: | 0,59389 € |
|---|---|
| Unit Price with VAT: | 0,71861 € |


