8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3702CPWR

DigiKey Part Number
296-47277-2-ND - Tape & Reel (TR)
296-47277-1-ND - Cut Tape (CT)
296-47277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC3702CPWR
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC3702CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
50µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,70900 €7,09 €
250,64120 €16,03 €
1000,56640 €56,64 €
2500,53072 €132,68 €
5000,50920 €254,60 €
1.0000,49149 €491,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41925 €838,50 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,18580 €