TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3

TL750M05QKVURQ1

DigiKey Part Number
296-27381-2-ND - Tape & Reel (TR)
296-27381-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL750M05QKVURQ1
Description
IC REG LINEAR 5V 750MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
TL750M05QKVURQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 750mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7.843 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 €5,46 €
104,19100 €41,91 €
253,87520 €96,88 €
1003,52780 €352,78 €
2503,36212 €840,53 €
5003,26232 €1.631,16 €
1.0003,18016 €3.180,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,09343 €7.733,58 €
Manufacturers Standard Package
Unit Price without VAT:5,46000 €
Unit Price with VAT:6,60660 €

Other Suppliers on DigiKey

7.843In Stock
Ships from Rochester Electronics, LLC