TL431ILPRE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 429
Unit Price: 0,15000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 369
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 71
Unit Price: 0,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,34032 €
Datasheet

Similar


STMicroelectronics
In Stock: 11
Unit Price: 0,48000 €
Datasheet
LM4040D25ILPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ILPRE3

DigiKey Part Number
296-TL431ILPRE3TR-ND - Tape & Reel (TR)
296-TL431ILPRE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431ILPRE3
Description
IC VREF SHUNT ADJ 2.2% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431ILPRE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types