TL4050B50QDBZT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,90000 €
Datasheet

Direct


Texas Instruments
In Stock: 57.500
Unit Price: 1,14946 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.000
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 297
Unit Price: 0,56000 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TL4050B50QDBZT

DigiKey Part Number
TL4050B50QDBZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4050B50QDBZT
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050B50QDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
90 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,83028 €415,14 €
7500,81411 €610,58 €
1.2500,79620 €995,25 €
1.7500,78574 €1.375,05 €
2.5000,77566 €1.939,15 €
6.2500,75399 €4.712,44 €
Unit Price without VAT:0,83028 €
Unit Price with VAT:1,00464 €