TL331LVDBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,45000 €
Datasheet
SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL331LVDBVR

DigiKey Part Number
296-TL331LVDBVRTR-ND - Tape & Reel (TR)
296-TL331LVDBVRCT-ND - Cut Tape (CT)
296-TL331LVDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331LVDBVR
Description
1.65-V TO 5.5-V LOW-VOLTAGE SIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL331LVDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
35µA
CMRR, PSRR (Typ)
65dB CMRR, 80dB PSRR
Propagation Delay (Max)
600ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27100 €2,71 €
250,24240 €6,06 €
1000,21000 €21,00 €
2500,19460 €48,65 €
5000,18538 €92,69 €
1.0000,17775 €177,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16834 €505,02 €
6.0000,16373 €982,38 €
9.0000,16143 €1.452,87 €
15.0000,15887 €2.383,05 €
21.0000,15738 €3.304,98 €
30.0000,15594 €4.678,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €