THVD1451DRBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,03000 €
Datasheet
TCAN1051VDRBTQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1451DRBR

DigiKey Part Number
296-53543-2-ND - Tape & Reel (TR)
296-53543-1-ND - Cut Tape (CT)
296-53543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1451DRBR
Description
IC TRANSCEIVER FULL 1/1 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS485 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THVD1451DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,44900 €14,49 €
251,32240 €33,06 €
1001,18310 €118,31 €
2501,11664 €279,16 €
5001,07662 €538,31 €
1.0001,04369 €1.043,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,00300 €3.009,00 €
6.0000,98308 €5.898,48 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,37160 €