Parametric Equivalent

THVD1450DRBR | |
|---|---|
DigiKey Part Number | 296-THVD1450DRBRTR-ND - Tape & Reel (TR) 296-THVD1450DRBRCT-ND - Cut Tape (CT) 296-THVD1450DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1450DRBR |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD1450DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67500 € | 16,75 € |
| 25 | 1,53200 € | 38,30 € |
| 100 | 1,37410 € | 137,41 € |
| 250 | 1,29880 € | 324,70 € |
| 500 | 1,25342 € | 626,71 € |
| 1.000 | 1,21607 € | 1.216,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16519 € | 3.495,57 € |
| 6.000 | 1,14268 € | 6.856,08 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |












