Parametric Equivalent

THVD1426DRLR | |
|---|---|
DigiKey Part Number | 296-THVD1426DRLRTR-ND - Tape & Reel (TR) 296-THVD1426DRLRCT-ND - Cut Tape (CT) 296-THVD1426DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1426DRLR |
Description | IC TRANSCEIVER HALF 1/1 SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | THVD1426DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,22920 € | 30,73 € |
| 100 | 1,09830 € | 109,83 € |
| 250 | 1,03600 € | 259,00 € |
| 500 | 0,99840 € | 499,20 € |
| 1.000 | 0,96745 € | 967,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,92101 € | 3.684,04 € |
| 8.000 | 0,90376 € | 7.230,08 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |












