Parametric Equivalent

THVD1406DR | |
|---|---|
DigiKey Part Number | 296-THVD1406DRTR-ND - Tape & Reel (TR) 296-THVD1406DRCT-ND - Cut Tape (CT) 296-THVD1406DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1406DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1406DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,95160 € | 23,79 € |
| 100 | 0,84650 € | 84,65 € |
| 250 | 0,79640 € | 199,10 € |
| 500 | 0,76620 € | 383,10 € |
| 1.000 | 0,74135 € | 741,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71064 € | 2.131,92 € |
| 6.000 | 0,69562 € | 4.173,72 € |
| 9.000 | 0,68810 € | 6.192,90 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |











