TCAN1043GDQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,82000 €
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1043GDQ1

DigiKey Part Number
296-47919-ND
Manufacturer
Manufacturer Product Number
TCAN1043GDQ1
Description
IC TRANSCEIVER 1/1 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN1043GDQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,44500 €24,45 €
502,12580 €106,29 €
1002,02700 €202,70 €
2501,92272 €480,68 €
5001,85984 €929,92 €
1.0001,80811 €1.808,11 €
2.5001,75349 €4.383,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,92040 €