Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SN74LXCH8T245RHLR | |
|---|---|
DigiKey Part Number | 296-SN74LXCH8T245RHLRTR-ND - Tape & Reel (TR) 296-SN74LXCH8T245RHLRCT-ND - Cut Tape (CT) 296-SN74LXCH8T245RHLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXCH8T245RHLR |
Description | IC TRANSLATION TXRX 5.5V 24-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXCH8T245RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.08V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19400 € | 11,94 € |
| 25 | 1,08720 € | 27,18 € |
| 100 | 0,96950 € | 96,95 € |
| 250 | 0,91332 € | 228,33 € |
| 500 | 0,90558 € | 452,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81718 € | 2.451,54 € |
| 6.000 | 0,80034 € | 4.802,04 € |
| 9.000 | 0,79191 € | 7.127,19 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |
















