Parametric Equivalent

SN74LXC1T14DCKR | |
|---|---|
DigiKey Part Number | 296-SN74LXC1T14DCKRTR-ND - Tape & Reel (TR) 296-SN74LXC1T14DCKRCT-ND - Cut Tape (CT) 296-SN74LXC1T14DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC1T14DCKR |
Description | IC XLTR VL UNIDIR SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 420Mbps SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC1T14DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Inverting, Push-Pull | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15080 € | 3,77 € |
| 100 | 0,12950 € | 12,95 € |
| 250 | 0,11932 € | 29,83 € |
| 500 | 0,11322 € | 56,61 € |
| 1.000 | 0,10819 € | 108,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10197 € | 305,91 € |
| 6.000 | 0,09893 € | 593,58 € |
| 9.000 | 0,09740 € | 876,60 € |
| 15.000 | 0,09571 € | 1.435,65 € |
| 21.000 | 0,09472 € | 1.989,12 € |
| 30.000 | 0,09377 € | 2.813,10 € |
| 75.000 | 0,09173 € | 6.879,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |












