SN74LV1T04DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,22000 €
Datasheet
SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

SN74LV1T04DBVRG4

DigiKey Part Number
296-51570-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV1T04DBVRG4
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T04DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.58V ~ 0.8V
Input Logic Level - High
0.94V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17074 €512,22 €
6.0000,16608 €996,48 €
9.0000,16374 €1.473,66 €
15.0000,16116 €2.417,40 €
21.0000,15965 €3.352,65 €
30.0000,15819 €4.745,70 €
Manufacturers Standard Package
Unit Price without VAT:0,17074 €
Unit Price with VAT:0,20660 €