MFR Recommended

SN74HCT04NG4 | |
|---|---|
DigiKey Part Number | 296-52953-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT04NG4 |
Description | IC INVERTER 6CH 1-INP 14DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT04NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.100 | 0,10181 € | 315,61 € |
| Unit Price without VAT: | 0,10181 € |
|---|---|
| Unit Price with VAT: | 0,12319 € |


