Parametric Equivalent



SN74HCS596PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS596PWRTR-ND - Tape & Reel (TR) 296-SN74HCS596PWRCT-ND - Cut Tape (CT) 296-SN74HCS596PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS596PWR |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,31960 € | 7,99 € |
| 100 | 0,27870 € | 27,87 € |
| 250 | 0,25912 € | 64,78 € |
| 500 | 0,24736 € | 123,68 € |
| 1.000 | 0,24149 € | 241,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22967 € | 459,34 € |
| 4.000 | 0,22310 € | 892,40 € |
| 6.000 | 0,21981 € | 1.318,86 € |
| 10.000 | 0,21616 € | 2.161,60 € |
| 14.000 | 0,21403 € | 2.996,42 € |
| 20.000 | 0,21198 € | 4.239,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |











