16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS594QDYYRQ1

DigiKey Part Number
296-SN74HCS594QDYYRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS594QDYYRQ1CT-ND - Cut Tape (CT)
296-SN74HCS594QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS594QDYYRQ1
Description
IC SR PUSH-PULL 8BIT 16SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Supplier Device Package
16-SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33700 €3,37 €
250,30200 €7,55 €
1000,26300 €26,30 €
2500,24444 €61,11 €
5000,23322 €116,61 €
1.0000,22705 €227,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17074 €512,22 €
6.0000,16608 €996,48 €
9.0000,16374 €1.473,66 €
15.0000,16116 €2.417,40 €
21.0000,15965 €3.352,65 €
30.0000,15819 €4.745,70 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €