Parametric Equivalent
Parametric Equivalent

SN74HCS14DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS14DRTR-ND - Tape & Reel (TR) 296-SN74HCS14DRCT-ND - Cut Tape (CT) 296-SN74HCS14DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS14DR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS14DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19600 € | 4,90 € |
| 100 | 0,16930 € | 16,93 € |
| 250 | 0,15652 € | 39,13 € |
| 500 | 0,14882 € | 74,41 € |
| 1.000 | 0,14250 € | 142,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13580 € | 339,50 € |
| 5.000 | 0,13177 € | 658,85 € |
| 7.500 | 0,12975 € | 973,12 € |
| 12.500 | 0,12751 € | 1.593,88 € |
| 17.500 | 0,12620 € | 2.208,50 € |
| 25.000 | 0,12495 € | 3.123,75 € |
| 62.500 | 0,12224 € | 7.640,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |


