Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SN74HCS138PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS138PWRTR-ND - Tape & Reel (TR) 296-SN74HCS138PWRCT-ND - Cut Tape (CT) 296-SN74HCS138PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS138PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS138PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,26480 € | 6,62 € |
| 100 | 0,23010 € | 23,01 € |
| 250 | 0,21352 € | 53,38 € |
| 500 | 0,20352 € | 101,76 € |
| 1.000 | 0,19687 € | 196,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18851 € | 377,02 € |
| 4.000 | 0,18292 € | 731,68 € |
| 6.000 | 0,18013 € | 1.080,78 € |
| 10.000 | 0,17703 € | 1.770,30 € |
| 14.000 | 0,17522 € | 2.453,08 € |
| 20.000 | 0,17348 € | 3.469,60 € |
| 50.000 | 0,16973 € | 8.486,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |


