Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HC541NE4 | |
|---|---|
DigiKey Part Number | 296-SN74HC541NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC541NE4 |
Description | IC BUFFER NON-INVERT 6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64029 € | 640,29 € |
| Unit Price without VAT: | 0,64029 € |
|---|---|
| Unit Price with VAT: | 0,77475 € |



