MFR Recommended
Similar
Similar
Similar

SN74HC14NSRE4 | |
|---|---|
DigiKey Part Number | SN74HC14NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC14NSRE4 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14NSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25259 € | 505,18 € |
| 4.000 | 0,24548 € | 981,92 € |
| 6.000 | 0,24192 € | 1.451,52 € |
| 10.000 | 0,23797 € | 2.379,70 € |
| 14.000 | 0,23567 € | 3.299,38 € |
| 20.000 | 0,23345 € | 4.669,00 € |
| Unit Price without VAT: | 0,25259 € |
|---|---|
| Unit Price with VAT: | 0,30563 € |





