
SN74AUC74RGYR | |
|---|---|
DigiKey Part Number | 296-17820-2-ND - Tape & Reel (TR) 296-17820-1-ND - Cut Tape (CT) 296-17820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC74RGYR |
Description | IC FF D-TYPE DBL 1-BIT 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC74RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 350 MHz | |
Max Propagation Delay @ V, Max CL | 2.2ns @ 2.5V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,38960 € | 9,74 € |
| 100 | 0,34080 € | 34,08 € |
| 250 | 0,31764 € | 79,41 € |
| 500 | 0,30362 € | 151,81 € |
| 1.000 | 0,29923 € | 299,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27790 € | 833,70 € |
| 6.000 | 0,27094 € | 1.625,64 € |
| 9.000 | 0,26746 € | 2.407,14 € |
| 15.000 | 0,26359 € | 3.953,85 € |
| 21.000 | 0,26134 € | 5.488,14 € |
| 30.000 | 0,25917 € | 7.775,10 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |


