SN74ALS245A-1NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,68000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 12.293
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.193
Unit Price: 6,20000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.369
Unit Price: 2,68000 €
Datasheet
20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS245A-1NG4

DigiKey Part Number
SN74ALS245A-1NG4-ND
Manufacturer
Manufacturer Product Number
SN74ALS245A-1NG4
Description
IC TXRX NON-INVERT 5.5V 20-PDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS245A-1NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6200,52437 €325,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,52437 €
Unit Price with VAT:0,63449 €