MFR Recommended
Parametric Equivalent
Similar
Similar

SN74ACT244NSRG4 | |
|---|---|
DigiKey Part Number | SN74ACT244NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT244NSRG4 |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244NSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29464 € | 589,28 € |
| 4.000 | 0,28657 € | 1.146,28 € |
| 6.000 | 0,28253 € | 1.695,18 € |
| 10.000 | 0,27806 € | 2.780,60 € |
| 14.000 | 0,27544 € | 3.856,16 € |
| 20.000 | 0,27292 € | 5.458,40 € |
| Unit Price without VAT: | 0,29464 € |
|---|---|
| Unit Price with VAT: | 0,35651 € |



