
SN65LVDS311YFFT | |
|---|---|
DigiKey Part Number | 296-SN65LVDS311YFFTTR-ND - Tape & Reel (TR) 296-SN65LVDS311YFFTCT-ND - Cut Tape (CT) 296-SN65LVDS311YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS311YFFT |
Description | IC INTFACE SPECIALIZED 49DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cell Phone Interface 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS311YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cell Phone | |
Interface | Serial | |
Voltage - Supply | 1.65V ~ 1.95V | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,00900 € | 40,09 € |
| 25 | 3,70520 € | 92,63 € |
| 100 | 3,37090 € | 337,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,21144 € | 802,86 € |
| 500 | 3,11530 € | 1.557,65 € |
| 750 | 3,06716 € | 2.300,37 € |
| 1.250 | 3,01383 € | 3.767,29 € |
| 1.750 | 2,98266 € | 5.219,65 € |
| 2.500 | 2,95269 € | 7.381,73 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,31620 € |

