Parametric Equivalent

SN65HVD77DGKR | |
|---|---|
DigiKey Part Number | 296-40528-2-ND - Tape & Reel (TR) 296-40528-1-ND - Cut Tape (CT) 296-40528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD77DGKR |
Description | IC TRANSCEIVER FULL 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD77DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,29300 € | 32,93 € |
| 25 | 3,03560 € | 75,89 € |
| 100 | 2,75320 € | 275,32 € |
| 250 | 2,61852 € | 654,63 € |
| 500 | 2,53734 € | 1.268,67 € |
| 1.000 | 2,47052 € | 2.470,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,39998 € | 5.999,95 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,22720 € |













