REF6041IDGKT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,35422 €
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF6041IDGKT

DigiKey Part Number
296-44919-2-ND - Tape & Reel (TR)
296-44919-1-ND - Cut Tape (CT)
296-44919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF6041IDGKT
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 4 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF6041IDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
4 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.35V ~ 5.5V
Current - Supply
1.1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 €7,56 €
105,86800 €58,68 €
255,44680 €136,17 €
1004,98360 €498,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,76276 €1.190,69 €
5004,62970 €2.314,85 €
7504,56305 €3.422,29 €
1.2504,48923 €5.611,54 €
1.7504,44606 €7.780,61 €
Manufacturers Standard Package
Unit Price without VAT:7,56000 €
Unit Price with VAT:9,14760 €