Parametric Equivalent

REF5050AIDGKR | |
|---|---|
DigiKey Part Number | 296-46325-2-ND - Tape & Reel (TR) 296-46325-1-ND - Cut Tape (CT) 296-46325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5050AIDGKR |
Description | IC VREF SERIES 0.1% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5050AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.2V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,92800 € | 29,28 € |
| 25 | 2,69520 € | 67,38 € |
| 100 | 2,43990 € | 243,99 € |
| 250 | 2,31812 € | 579,53 € |
| 500 | 2,24472 € | 1.122,36 € |
| 1.000 | 2,18434 € | 2.184,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,12056 € | 5.301,40 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,67060 € |



