REF5030IDGKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,25000 €
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5030IDGKR

DigiKey Part Number
296-43093-2-ND - Tape & Reel (TR)
296-43093-1-ND - Cut Tape (CT)
296-43093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5030IDGKR
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF5030IDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
9µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
3.2V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,67000 €7,67 €
105,96100 €59,61 €
255,53400 €138,35 €
1005,06470 €506,47 €
2504,84092 €1.210,23 €
5004,70606 €2.353,03 €
1.0004,59505 €4.595,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,47789 €11.194,73 €
Manufacturers Standard Package
Unit Price without VAT:7,67000 €
Unit Price with VAT:9,28070 €