Parametric Equivalent
Parametric Equivalent

REF3430QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-53235-2-ND - Tape & Reel (TR) 296-53235-1-ND - Cut Tape (CT) 296-53235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3430QDBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3430QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 3.5V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62100 € | 26,21 € |
| 25 | 2,41000 € | 60,25 € |
| 100 | 2,17790 € | 217,79 € |
| 250 | 2,06708 € | 516,77 € |
| 500 | 2,00036 € | 1.000,18 € |
| 1.000 | 1,94541 € | 1.945,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87756 € | 5.632,68 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,19870 € |










