Parametric Equivalent
Parametric Equivalent
Similar

REF3320AIDCKR | |
|---|---|
DigiKey Part Number | 296-48646-2-ND - Tape & Reel (TR) 296-48646-1-ND - Cut Tape (CT) 296-48646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3320AIDCKR |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3320AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 55µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.248V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,18560 € | 29,64 € |
| 100 | 1,05860 € | 105,86 € |
| 250 | 0,99812 € | 249,53 € |
| 500 | 0,96166 € | 480,83 € |
| 1.000 | 0,93166 € | 931,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89460 € | 2.683,80 € |
| 6.000 | 0,87647 € | 5.258,82 € |
| 9.000 | 0,86738 € | 7.806,42 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |






